NXN NXFPV3ECFrontpanel-Extensionen, 30 cm, carbon

...mehr
The front panel extension originates from the high quality from Nanoxia sleeved cable series. The cables are 30 centimeters long and the individual strands of the cable are coated with opaque single sleeves.


  • Type: Frontpanel Extension-Cable
  • Colour: carbon
  • Length: 300 mm
  • Plug: 1 x Power LED, 1 x HDD LED+, 1 x HDD LED-, 1 x Reset Switch, 1 x Power Switch
  • Socket: 1 x Power LED, 1 x HDD LED+, 1 x HDD LED-, 1 x Reset Switch, 1 x Power Switch

  • General
    • Type
    • Extension
    • Assembly
    • Plug <> socket
    • Colour
    • Carbon
  • Interfaces
    • Connection
    • Power LED, HDD LED+/-, reset switch, power switch
  • Measures
    • Length
    • 300 mm