FD-CA-DNSWMini-Tower Define Nano S black with side panel window

...mehr
The Define Nano S is an ITX case that features compatibility with high end, full-size components, superior sound dampening, and an ATX-like layout. The case includes two Dynamic Series fans with both bottom and front intakes protected by easy-to-clean, removable dust filters. With its mounting capabilities for simultaneous radiators and unobstructed airflow path, the Define Nano S can cool enthusiast-level components. Equipped with Fractal Design’s signature ModuVent™ technology on the top vents and sound dampening throughout, the Define Nano S can run a powerful system quietly, a hallmark of the Define series.

Key features:
  • a Define Series ITX case designed for silent computing with sound dampening and ModuVent™ technology
  • user-friendly construction with superior cable management and compatibility for full-size components
  • flexible storage options with room for up to 4 drives
  • accommodates a variety of radiator sizes and includes brackets for reservoir and pump mounting
  • features two Dynamic Series fans — 1 GP-12 and 1 GP-14 — with an adapter included for motherboards with limited fan headers
  • featuring an open interior allowing an unobstructed airflow path from the front of the case to the rear exhaust
  • easy-to-clean filters on the bottom and front, spanning the PSU position, with the bottom filter ejecting from the front for easy-access.


Specifications:
  • ITX motherboard compatibility
  • 2 expansion slots
  • 2 - 3.5" HDD/2.5" SSD positions; 2 - 2.5" dedicated SSD unit positions (fits SSDs up to 13mm thick)
  • 6 - Fan positions (1 Fractal Design Dynamic GP14 140mm fan + 1 Fractal Design Dynamic GP-12 120mm fan included)
  • filtered fan slots in the front and bottom (ejects from the front of the case)
  • CPU coolers up to 160mm in height
  • ATX PSUs up to 160mm deep (shorter PSUs recommended for easier cable management)
  • graphics cards up to 315mm in length with front fans mounted (Cards wider than the dual slot bracket are not recommended)
  • 17 - 35mm of space for cable routing behind the motherboard plate
  • velcro straps included for easy cable management
  • both side panels and rear HDD/SSD brackets feature smart captive thumbscrews
  • dense sound dampening material on front and right side panels; left side panel includes a transparent window
  • ModuVent™ on top of case for further silent computing or additional ventilation
  • Colours available: Black
  • Case dimensions (WxHxD): 203 x 330 x 400mm
  • Case dimensions - wtih feet/protrusions/screws: 203 x 344 x 412mm
  • Net weight: 4.6 kg
  • Case volume: 26.80 litres
  • Package dimensions (WxHxD): 275 x 485 x 420mm
  • Package weight: 5.8 kg

Cooling system:
  • Front: 2 – 120/140 mm fans (included is 1 Fractal Design Dynamic GP14 fan, 1000 RPM speed)
  • Rear: 1 – 120 mm fan (included is 1 Fractal Design Dynamic GP12 fan, 1200 RPM speed)
  • Top: 2 - 120/140 mm fan (not included)
  • Bottom: 1 – 120 mm fan (not included)
  • Dust filters: Bottom and front intakes

Water cooling compatibility - Radiators:
  • ront – 120/240mm, 140/280mm (max width 147, length 312; some radiators extend beyond the screw holes)
  • Top – 120/240mm (max component height on motherboard 35mm. Big heatsinks on RAM or power regulators around CPU could conflict with this restriction)
  • Bottom – 120mm (max thickness & length: 85mm x 160mm)

Water cooling compatibility - Pumps:
  • Pre-drilled holes on multi-bracket, supports many DDC and D5 variants (see manual for detailed measurements)

Water cooling compatibility - Reservoirs:
  • Adjustable mounting brackets allow for almost any rectangular mounting screw pattern. Maximum distance between the mounting bracket screw positions: 270mm height / 80mm width.

Front interface:
  • 2 USB 3.0
  • Audio in/out
  • Power button with LED (blue)
  • HDD activity LED (blue)
  • Reset button

Package contents:
  • Define Nano S - Window computer case
  • User manual
  • Accessory box

  • Ogólnie
    • Typ
    • PC housing
    • Zasilacz
    • Without
    • Konstrukcja
    • Mini tower
    • Kolor
    • Black
    • Oswietlenie
    • Without
    • Wykonanie
    • Mini-ITX
    • Material
    • Steel
    • Wykonanie
    • With window
  • Zlacza / interfejsy
    • Zlacza z przodu
    • 2x USB 3.0, audio in/out
  • Wykonanie
    • zewnetrzny
    • Without
    • Wewnetrzny
    • 2x 8.9 cm (3.5”), 2x (2.5”)
  • Wymiary
    • Format
    • Mini ITX
    • Szerokosc
    • 203 mm
    • Wysokosc
    • 330 mm
    • Glebokosc
    • 400 mm
  • Ciezary
    • Ciezar
    • 4.6 kg