FD-FAN-DX2GP12BFractal Design Case Fan Dynamic X2 GP-12, 120mm

...mehr
Fractal Design Dynamic X2 GP-12 and GP-14 are true all-purpose fans, offering good airflow and best in class 100,000 hours MTBF thanks to the new LLS bearing. Their customized design creates a beautifully aesthetic fan to help keep your system cool, yet quiet. Designed together with our high-end Venturi Series, the Dynamic X2 Series fans feature aerodynamic elements, similarly found in airplane wing designs, with significant noise-reducing elements. Available in two color combinations: pure black, or the classic Fractal Design signature color scheme with white blades and black frame. The Dynamic X2 series are the perfect companion for users looking to make use of an all-purpose fan with an exceptional lifespan.

Key features:
  • high grade LLS bearing with class leading 100,000 hours MTBF
  • equipped with a counter-pull magnet that reduces the axial tension on the bearing
  • fan geometry optimized for a good balance between static pressure and maximum airflow, resulting in good performance in all usage scenarios
  • aerodynamically shaped stator struts including the wire strut. Helps reduce noise and unwanted turbulence
  • stator struts sit on a wide angle to the trailing edge of the blades which result in a lower noise level and smoother noise profile
  • strategically placed notches near the fan hub on the trailing edge of the blades further reducing the humming noise produced when the blades pass the stator struts
  • a "trip wire" on the rear side of the blades near the leading edge. The trip wire introduces a larger turbulent boundary layer at an earlier stage, this delays the layer separation and improves both airflow and noise characteristics.
  • the customized design of the Dynamic Series fans contributes to a beautiful, cool build
  • available in two color combinations
  • available in 120mm and 140mm fan sizes

General Specifications:
  • Fan: Dynamic X2 GP-12
  • Size (mm): 120*120*25
  • Colors available: Black blades, black frame
  • Screw hole pattern: 105*105
  • Connector: 3-pin fan heade
  • Bearing: LLS
  • number of blades: 7
  • rotational speed (RPM) :1200
  • acoustical noise (dB (A)): 19,4
  • maximum air flow (CFM): 52,3
  • maximum pressure (mm H2O): 0,88
  • actual input power (W): 1,32
  • maximum rated input current (A): 0,18
  • nominal input voltage (V): 12
  • Minimum startup voltage (V): 4,0
  • MTBF (hours): 100,000
  • Unit weight (g): 119
  • Package weight (g): 160
  • Cable length (mm): 500
  • Cable type: black ribbon cable
  • Packaging dimensions (mm) ( Including hanging tab): 180*122*26
  • Packaging dimensions (mm) (Excluding hanging tab): 147*122*26

  • Package contents:
    • Dynamic X2 Series fan
    • Screw pack with 4 metal fan screws

    • Measures
      • Length
      • 120 mm
      • Width
      • 120 mm
      • Height
      • 25 mm
      • Ventilation system performance
      • 90.6 m³/h
    • General
      • Type
      • Housing fan
      • Colour
      • Black
      • Illumination
      • Without
      • Material
      • Plastic
      • Noise
      • 19.4 dB
    • Implementation
      • Rotation speed
      • 1200 RPM
      • Bearing type
      • LLS
      • Air flow
      • 52.3 CFM
    • Interfaces
      • Connection
      • 3-pin
    • Electrical values
      • Voltage
      • 12 V
      • Power input (operation)
      • 1.32 W
      • Current
      • 0.18
    • Weights
      • Weight
      • 119 g