175FLEX-REDFlexiFil Filament - Red - 1.75 mm - 500 g

...mehr
FlexiFil is a rubber-like high-performance and partially bio-based flexible TPC (Thermoplastic Co-Polyester) type of 3D printer filament.
FlexiFil has unique flexural strength properties, as 3D printed objects with FlexiFil will have a "flexural memory", allowing objects to return back to their original position or shape after being bent, dent, or folded. Next to this FlexiFil offers a unique combination of flexibility, long term heat resistance, strength, excellent UV resistance and good resistance to chemicals.

Unique features
  • Very flexible filament with "flexural memory"
  • Shore hardness of 45D
  • High impact resistance
  • No deformation or breaks when stressed by bending
  • Strong & durable
  • Good resistance to chemicals
  • Excellent UV resistance
  • IEC 60695-11-10 Flammability classification: HB
  • 43% renewable bio-based content

  • General
    • Technology
    • TPE
    • Colour
    • Red
    • Printing temperature
    • 220 - 260 °C
    • Design
    • On roll
  • Measures
    • Ø
    • 1.75 mm
  • Implementation
    • Content
    • 500 g
    • Density
    • 1.14 g/cm³
  • Electrical values
    • Melting point
    • 180