GC 8080-F005WFLAT-Patch cable Cat.8.1, U/FTP, 0,5m, white

...mehr
The halogen-free Cat. 8.1. patch cable by Good Connections® with a slim latch protection is capable up to 40GB and therefore suitable for demanding network connections.

FLAT-patch cable
Due to the flat construction (4,35 mm height) the Cat. 8.1 FLAT-patch cable can be installed underneath laminate, parquet, carpet or behind skirting boards. This simplifies the installation of the cable even in narrow and thight spaces. In addition to that, the products are characterized by their mechanical strength and great durability.

Added-value to the Cat. 8.1 technology
The Cat. 8.1 technology offers a series of improvements in comparison to the previous copper-based network solutions. Data rates from up to 10 Gbit/s are not sufficient in most cases. Faster glass fibre solutions are not fitting due to their high costs for a comprehensive usage. Cat. 8.1 patch cables are suitable for up to 25 Gbit/s and 40 Gbit/s Base-T Ethernet networks, thus you do not have to interconnect multiple 10 Gbit/s Base-T-Links to one logical connection. Therefore fewer ports and less space is being required, which is both essential in data centers.

High-quality cable structure
The shielded conductor consists by 99,99% of oxygen free copper (OFC). This enables an increased signal transmission and a higher breaking strength of the cable. The RJ45 plugs are shielded and equipped with 50µ gold plated copper contacts, to ensure a faultless signal transmission.

U/FTP shielding
The U/FTP shielding (PiMF) of the cable and the shielded RJ45 plugs according to industrial standard provide für a consistently high and loss-free signal transmission.

Compatibility
The Cat. 8.1 patch cable by Good Connections® is fully downward compatible to previous versions with RJ45 plugs. Therefore they can be easily incorporated into existing installations.

Technical specifications:

- Cat. 8.1 patch cable, fully downward compatible
- Suitable for 40000 Base-T Ethernet networks (40GB-capable) and downward compatible
- Max. bandwidth: 2000 MHz / 2 GHz
- Shielded RJ45 plugs (8P8C) according to industrial standard on both sides
- Plugs with 50µ gold plated contacts
- U/FTP cable (foil shielding)
- PiMF (pairs in metal foil)
- Inner conductor: AWG 24
- Conductor material and contacts made from 99,99% oxygen free copper (OFC)
- Impedance: 100 Ohm
- Power over Ethernet (PoE) with 60 Watts
- Material cable sheath: LSZH
- Cable sheath diameter: 4,35 mm x 13 mm +/- 0,15 mm
- Flame-retardant according to IEC 60332-1
- Contacting: 1:1 according to EIA/TIA-568B
- Operating temperature: -20 °C up to +75 °C
- Suitable for devices with a RJ45 connection, e.g. patch panel, switch, router, ...
- 2x Dust-Cover for plugs included in scope of delivery
- DSX 8000 Fluke tested: Channel Test at 2000 MHz (attached measurement log and serial no.)

Colour: White
Length: 0,5 m
  • Measures
    • Cable length
    • 0.5 m
  • General
    • Colour
    • weiß
    • Design
    • Category 8.1
    • Assembly
    • U/FTP
    • Type
    • Patchkabel
    • Technology
    • PiMF (paarig in Metallfolie)
    • Mounting form
    • flach
  • Implementation
    • Halogen Free
    • ja
    • Type of connector
    • RJ45
  • Other
    • Specification
    • Belegung nach EIA/TIA