SAMS MUF-32DBFlash Drive, USB 3.1, 32 GB, Duo Plus

...mehr
Two flash drives, in one.
Double up on convenience. The DUO Plus is a Type-C drive with a super-useful Type-A adapter. Eliminate worries as the intuitive integrated Type-A adapter works with your older devices. Now you can flexibly move data and free up space with superior speed and performance.

Either way is the right way.
There’s no wrong way to plug it in. Sporting the industry's latest USB Type-C technology, the DUO Plus plugs in right-side up every time—no flipping, no fumbling, no fuss. Transfer large files with ease to your Type-C smartphones, tablet PCs and laptops.

Double Your Connectivity.
One flash drive for many devices. Both USB Type-C and Type-A connectivity, let you speedily free up device space with quick backups and file offloads. Now you can add even more movies, music and games.

Fast. And flexible.
The DUO Plus transfers large files in mere seconds¹ with blazing USB 3.1 read speeds up to 300 MB/s². Backward compatible with USB 3.0/2.0, this drive gives you astonishing performance across so many different devices and uses.
  1. Minimum of 10 secs for 256/128GB models‡ minimum of 14 secs for 64/32GB models (tested with combination of Asus Z370-G, Intel i7-8700K@3.70GHz, 8GB DDR4 and Windows 10 Enterprise 64bit).
  2. Up to 300 MB/s for 256/128GB models‡ up to 200 MB/s for 64/32GB models.


Tough & Trusted.
Files stay secure, anywhere you go. Samsung’s leadership in flash memory makes the FIT Plus a trustworthy drive to store your valuable data. It works through it all with a waterproof¹, shock-proof ², temperature-proof ³, magnet-proof 4, and X-ray-proof 5 body, all backed by a 5-year limited warranty 6

  1. Up to 72 hrs at 1 m depth in seawater.
  2. Up to 1,500 gravitational acceleration.
  3. Withstands -25°C to 85°C operating, -40°C to 85°C non-operating
  4. Up to 15,000 gauss (equal to MRI).
  5. Up to 50 Roentgen (equal to airport X-ray machines).
  6. Samsung is not liable for any damages and/or loss of data or expenses incurred due to UFD data recovery. For specific details on warranty, please visit: www.samsung.com/support

  • General
    • Capacity
    • 32 GB
    • Read (up to)
    • 200 MB/s
    • Colour
    • grau
    • Type
    • Speicherstick
  • Interfaces
    • USB
    • 3.1
    • Connection
    • 1x Typ-A, 1x Typ-C
  • Measures
    • Length
    • 57.9 mm
    • Width
    • 18.3 mm
    • Height
    • 7.3 mm
  • Weights
    • Weight
    • 7.7 g
  • Implementation
    • Memory
    • 32 GB