SHARP 32HG3342ETV, 81 cm/32", HD, DVB-T2/C/S2, EEC A+

...mehr
HD Ready, Active Motion 100, DVB-T/T2/C/S2, H.265 HEVC
Enjoy television, films and games in every room. The G3340 series is equipped with built-in digital tuners so you can receive your TV channels without additional devices. Of course, you can also connect DVD or Blu-ray players, game consoles or streaming boxes using the three HDMI sockets. The USB port makes it quick and easy to display media files on the TV.

Active Motion 100
On conventional LCD televisions, movements appear unclear and blurred. Active Motion dramatically improves sharpness of movement by determining intermediate images and using LCD displays with a fast response time.

HEVC/h.265
This innovative video codec ensures you are ready for the TV broadcasts of the future.

DTS Tru Surround
DTS creates virtual surround sound for a cinematic sound experience. Together with the harman/kardon speaker systems, you will enjoy enveloping, powerful sound - without the need for additional devices.

3x HDMI
Connect all your devices - Blu-ray and DVD players, streaming boxes, digital receivers and game consoles.

2 x USB
Simply connect your USB data carriers and play media files directly on the large screen.
  • General
    • Resolution
    • 1366 x 768
    • Speaker
    • 2x 10 W
    • Colour
    • Black
    • Remote control
    • Yes
    • Type
    • TV
  • Display
    • Screen size
    • 81 cm
    • Diagonal
    • 32 Inch
    • HD Ready
    • Yes
    • Refresh rate
    • 100 Hz
    • Display Format
    • 16:9
  • Features
    • Backlight
    • LED
    • Smart TV
    • No
  • Implementation
    • Tuner DVB-C
    • Yes
    • Tuner DVB-S
    • Yes
    • Tuner DVB-S2
    • Yes
    • Tuner DVB-T
    • Yes
    • Tuner DVB-T2 (HEVC/H.265)
    • Yes
  • Interfaces
    • Scart
    • 1x
    • HDMI
    • 3x
    • CI
    • 1x CI+
    • S/PDIF output
    • 1x
    • Headphone jack
    • 1x
    • Connection antenna
    • 2x
    • USB
    • 2x
  • Measures
    • Width
    • 732 mm
    • Depth
    • 84 mm
    • Depth with stand
    • 179 mm
    • Height
    • 440 mm
    • Height with base
    • 472 mm
    • Wall mounting
    • VESA 200 x 200
  • Weights
    • Weight
    • 5.3 kg
  • Energy efficiency
    • EU Directive
    • 2010/1062
    • EEK
    • TV
    • Manufacturer
    • SHARP
    • Model
    • LC-32HG334x
    • Energy Efficiency
    • A+
    • Power Consumption (On)
    • 31 W
    • Annual power consumption
    • 45 kWh
    • viewable screen size
    • 81 cm
    • viewable screen size
    • 32 Inch
    • Power Consumption (Standby)
    • 0.5 W
    • Power Consumption (DC Off)
    • 0.0 W
    • Resolution
    • 1366 x 768
    • Power switch
    • No