DELOCK 65837Extension Mini PCI Express / mSATA

...mehr
This adapter by Delock can be used for mSATA or Mini PCI Express connections. It can be also connected to a free mSATA / Mini PCI Express port in order to prevent the interface from damage when it is under usage for high contact durability.

Specification
  • Connector: 1 x 52 pin mSATA / Mini PCI Express male > 1 x 52 pin mSATA / Mini PCI Express slot
  • Dimensions (LxWxH): PCB male connector ca. 37 x 30 x 3 mm, PCB slot connector ca. 37 x 30 x 5 mm
  • Cable length without connector: ca. 13 cm
  • OS independent, no driver installation necessary


System requirements
  • a free Mini PCI Express or mSATA slot


Package content
  • Adapter Mini PCI Express / mSATA


Package
  • Retail Box

  • General
    • Type
    • Mini PCIe / mSATA plug > Slot Riser card
    • Technology
    • No driver required