PURE PT-HDBT-200extender set HDBaseT, 40 m 4k / 70 m 1080p

...mehr
PT-HDBT-200 is a fully HDMI 2.0a compliant HDBaseT extender set. The set is capable of 40m range at 18Gbps, and makes full 4K@60 4:4:4 and HDR content finally compliant with HDBaseT. Transmission of the maximum HDMI bandwidth is made possible by the use of its advanced visually lossless compression algorithm which enables HDBaseT to work with current cutting edge hardware and source material. The PT-HDBT-200 provides crystal clear HDR and full bandwidth 4K at distances and quality that were previously not possible in this price category.FULL 18GBPS AND HDR
Compatible with the new Ultra High Definition sources and displays, displaying signals at resolutions up to 4K @60 4:4:4 (18Gbps) and shows crystal clear HDR media to its best ability.

SMART SIGNAL MANAGEMENT
With smart EDID management, IR and RS232 passthrough, the PT-HDBT-200 is perfectly equipped to handle all your data without difficulties. Simply plug and play.

HDBT TRANSMISSION
With HDBaseT transmission up to 40m range at 4k (70m at 1080p), two way PoC, plus proprietary VLC compression technology, the PT-HDBT-200 is a cutting edge professional HDBaseT extender set at a commercial price point.

ULTRA COMPACT SIZE
All of this technology is packed into a compact enclosure, for installation into furniture or under desks.
  • General
    • Type
    • HDMI-Extender
    • Resolution
    • 4K UHD
  • Interfaces
    • Connection entry
    • 1x HDMI-Buchse, 1x RJ45
    • Connection discharge
    • 1x HDMI-Buchse, 1x RJ45