AKKU 30085Battery for Plantronics CS50, Li-Po, 250 mAh

...mehr
Battery for headsets.

Compatible replacement battery, not an original battery from the manufacturer!

Refer to the device and battery numbers listed to select the right battery for your device!

Replacement battery suitable for:
Plantronics: CS50, CS50-USB

Identical to the following batteries:

Plantronics: 64327-01, 64399-01, 65358-01
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-Po
    • Design
    • für Headsets
    • Model
    • Plantronics CS50
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 250 mAh
  • Measures
    • Length
    • 31.6 mm
    • Width
    • 20.5 mm
    • Height
    • 5.1 mm
  • Weights
    • Weight
    • 0.006 kg
  • Packaging
    • Packaging
    • Individual packaging
  • Interfaces
    • Connection
    • Plug
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 0.9 Wh