DEBO CTRLR PSPlayStation-style game pad development board

...mehr
With this PlayStation-style game pad, you can directly control various microcontrollers via wireless using the buttons and analogue joysticks.

Technical data
  • Frequency: 2.4 GHz
  • Operation: 2 analogue joysticks, 16 buttons
  • Power supply: controller 2x AAA batteries, receiver 3.3 V
  • Range: up to 8 m
  • Special features: vibration
  • Controller dimensions: 156 x 95 x 60 mm
  • Receiver dimensions: 48 x 200 x 11 mm

  • Implementation
    • Model
    • Universal
  • General
    • Category
    • Zubehör
    • Type
    • Steuerung
    • Design
    • Controller