RND 550-00112Electronic side cutters, with bevel, ESD

High quality ESD cutting pliers with bevel by RND Lab.

  • length: 138 mm
  • for cutting ferrous material
  • head shape: raised / 21°
  • wire: Cu, ø 1,63 mm
  • material: steel

  • General
    • Type
    • Side cutter
    • Design
    • Spiky
    • Approval
    • mit Facette
  • Measures
    • Length
    • 138 mm
  • Implementation
    • Protection class
    • ESD