MW 2108GS/F2USBEco-Friendly Laptop Power Supply, 90 W

...mehr
Output Voltage: 15 / 16 / 18 / 19 / 20 / 22 / 24 VDC
Power: 90 W
Dimensions: 134 x 56 x 33 mm
Rubber-coated housing, black

Meet these new, compact eco-friendly power supplies to the international standards CEC MEPS and the eco-design directive "EuP" of the EU.
The aim of these standards is the energy savings, particularly through the reduction of standby losses, and the reduction of CO ² emissions.
The high energy-efficiency switching power supplies this energy savings over traditional analog power supplies by up to 98% can be achieved.

Wide-range input voltage: 100-240 VAC 50/60 Hz
Output voltage is selected by rotary switch on the underside of the power supply, which largely eliminates operator error during the operation.
The operation is indicated by a power LED.

Ink 6-piece MC adapter for connection of most commercially available devices, and power cord and a 2-port USB hub.

Connector Map:
UH-connector (3.50 mm x 1.35 mm) compatible with SHARP / DELL

- Luj connectors (4.75 x 1.75 mm / 10 mm) compatible to
HP, LG, X Series, Asus,
Compaq Armada 110, E500, E700, M300, M700 &
V300 Series, Evo N110, N200, N400c, N600, N610c, N800c, N800V
170.190 Prosignia, Presario 300 & 2800 Series

UAB-plug (5.5 mm x 1.75 mm) compatible with ACER

LUAA-connector (6.50 mm x 1.00 / 12 mm) compatible to
DELL, Amilo,
FUJITSU Lifebook A, B, C, E, I, L, P & S Series
(NOT compatible with E-6600)
Panasonic Toughbook Series all models
Sony Viao SR, GR & VX Series, Vaio F, FX, FXA, GRX, R505 &
Z505 Series

LUE-connector (5.50 mm x 2.10 / 12 mm) compatible to
N @ TBOOKS: Compatible with Acer Aspire One, A110, A110
A110X, A150, D150, D150
IBM Thinkpad 310 Series,
"I" Series i1412 2611-xxx, i1450 2611-xxx, i1451 2611-xxx
i1470 2611-xxx, i1471 2611-xxx, i1472 2611-xxx,
i1436 2611-xxx, i1500 2611-xxx, i1410 2611-xxx,
ii1434 2611-xxx, 2611-xxx ii1435.
ACER AcerNote 350 Series, 367.370 Series, 390 Series
850 C.
AcerNote Light 350 Series, 370 Series, 380 Series, P100.
Extensa 355,390,500,501,502,503 Series, Series 600.610.
TravelMate 351,505,506,507 Series, 524 Series
(NOT compatible with Travelmate 800 Series)
HP, Compaq, NEC, Toshiba, Lenovo

LUG-connector (5.50 mm x 2.50 mm/12, 5) Compatible
ACER Acpire 1300 series, Acer Note 367,
390 Series, Extensa 360,390,900, ESS3-391T series.
Compaq Evo N115, N160, N180 Series, Presario 700.800,
1000,1200,1600,1700,1800,2700 series.
DELL Inspiron 3000,3200,3500 & 7000 series.
GATEWAY Solo 200,600,1400,1450,5300,5350,9300,9500
& 9550 Series
HP Pavilion 2100,3000,3100,4100,6000,6100,7100, N3000,
N3100, N3200, N3300 & N5000 Series.
TOSHIBA Satellite 1600.1700 & 3000 series.
WINBOOK Winbook XP, XP5, Si, Si2, X1, Z1, J1 series.
IBM Thinkpad A, R, T, X Series, 240,365,380,385,390,560,
600,701,770, "i" Series i1460 2621-xxx, i1480 2621-xxx,
i1500 2621-xxx, i1420 2621-xxx
BenQ Joybook Lite
  • General
    • Type
    • Notebook power supply unit
    • Technology
    • EuP-compliant
    • Colour
    • Black
  • Electrical values
    • Performance
    • 90 W
    • Output
    • 15 - 24 VDC
    • Current
    • 4.0
    • Input voltage
    • 100 - 240 VAC
    • Stabilized
    • Yes
  • Interfaces
    • Connection
    • Adapter set, 6-fold
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Packaging
    • Packaging
    • Individual packaging