AKKU 30657eBook-Akku für Amazon Kindle touch, Li-Po, 1400 mAh

...mehr
eBook battery for Amazon Kindle touch.

Compatible replacement battery, not an original battery from the manufacturer!

Refer to the device and battery numbers listed to select the right battery for your device!

Replacement battery suitable for:
Amazon: D01200, DR-A014, Kindle touch

Identical to the following batteries:

Amazon: 170-1056-00, DR-A014, S2011-002-A, S2011-002-S
  • General
    • Type
    • eBook-Akku
    • Technology
    • Li-Po
    • Design
    • für Amazon Kindle touch
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 1400 mAh
  • Measures
    • Length
    • 90 mm
    • Width
    • 59.6 mm
    • Height
    • 4.4 mm
  • Weights
    • Weight
    • 0.037 kg
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 5.2 Wh