175EWOOD-BIRCHEasyWood Filament - Birch - 1.75 mm - 500 g

...mehr
EasyWood is a wood-filled PLA-based filament which is gravimetrically filled with approximately 40% grinded wood particles. EasyWood is a very easy to print wood filament as it is based on our EasyFil PLA compound and the 40% gravimetrical filling with grinded wood particles make the filament absolutely warp-free. EasyWood looks, feels and smells like real wood and beautiful wood-nerve structures can be obtained by grinding the printed object a bit with a piece of fine grit sandpaper or by varying with the printing temperature.

Unique features
  • Extremely high wood-filling of 40%
  • Real wood feel, look and smell
  • Very easy to print
  • Warp-free printing and no deformation after cooling
  • Great thermal stability and filament flowing behaviour
  • Perfect first- and inter-layer adhesion
  • Can be printed at high printing speeds
  • Create wood-nerve structures
  • By postprocessing the printed object with a piece of fine grit sandpaper
  • By varying with the print/extrusion temperature
  • Biodegradable

  • General
    • Technology
    • PLA
    • Colour
    • birke
    • Printing temperature
    • 200 - 240 °C
    • Design
    • On roll
  • Measures
    • Ø
    • 1.75 mm
  • Implementation
    • Content
    • 500 g
    • Density
    • 1.2 g/cm³
  • Electrical values
    • Melting point
    • 140 - 150