BTR 1307441101-IE-DAT design 2 port UPk pearl white RAL1013

...mehr
Termination unit with two 8-pole RJ45 jacks for mounting in cable duct.

Plug direction of the RJ45 plugs 45° downwards.
With label window for enclosed identification labels.
Compatible with "design" central units of switch lines.
Suitable for mounting in standard flush-mounted and cavity wall casings.
  • General
    • Design
    • 2x RJ45
    • Type
    • RJ45 socket, Cat.3/Class C
    • Colour
    • Pearl white
    • Assembly
    • Flush mounting
  • Interfaces
    • Connection
    • 45° outgoing feeder, 8-pin
  • Implementation
    • Shielding
    • Shielded