BTR 130C381001-IE-DAT C6A 2 port UP pearl white RAL1013

...mehr
Flush-mounted termination unit with two 8-pole RJ45 jacks.

Ergonomically shaped LSA terminal block optimized for HF technology.
Screwing of the strain relief cover and shield connection from the front.
Practical cable feed from 8 sides. Plug direction 45° downwards.
With label window for enclosed identification labels and integrated dust protection covers (also colored).
Compatible with "design" central units of switch lines.
Suitable for mounting in standard flush-mounted and cavity wall casings.
  • General
    • Design
    • E-DAT Modul 2 Port
    • Type
    • RJ45 socket
    • Colour
    • Pearl white
    • Assembly
    • Flush mounting
  • Interfaces
    • Connection
    • 45° outlet, 8 pin (4 pin assigned)
  • Implementation
    • Shielding
    • Shielded
  • Other
    • Specification
    • EIA/TIA 568 C