BTR 1307381102-IE-DAT C6 2 port UPk pure white RAL9010

...mehr
Raceway termination unit with two 8-pole RJ45 jacks.

Screwing of the strain relief cover and shield connection from the front.
Practical cable feed from 8 sides.
With label window for enclosed identification labels and integrated dust protection covers (also colored).
Compatible with "design" central units of switch lines.
Suitable for mounting in standard flush-mounted and cavity wall casings.
  • General
    • Design
    • 2x RJ45
    • Type
    • RJ45 socket, Cat.3/Class C
    • Colour
    • Pure white
    • Assembly
    • Flush mounting
  • Interfaces
    • Connection
    • 45° outgoing feeder, 8-pin
  • Implementation
    • Shielding
    • Shielded