M-A 10U 100E-Cap radial, 10 uF, 100 V, 2000 h

Aluminum Electrolytic Capacitors

Radial Lead Type

Series: M
Type: A

Features
• Endurance : 85 °C 2000 h
• Smaller than series SU
  • General
    • Type
    • Electrolytic capacitor
    • Mounting form
    • Radial
  • Electrical values
    • Capacitance
    • 10 µF
    • Voltage
    • 100 V
    • Ripple Current
    • 70 mA
  • Measures
    • Content spacing
    • 2.0 mm
    • Diameter
    • 5.0 mm
    • Length
    • 11.0 mm
  • Other
    • Temperature range
    • -40 ... +85
  • Energy efficiency
    • Durability
    • 2000 h
  • Measuring range
    • Tolerance
    • 20 %