UF DVI SLAC 20,0DVI SLAC monitor cable, DVI 18+1 plug, SL, 20 m

...mehr
ULTRA FLEX DVI “SLAC” single link monitor cable, DVI-D to DVI-D

  • Highly shielded RF-BLOK™ plug housing
  • Highly flexible UltraFlex special cable
  • SLAC™ design for the best image quality over long transmission distances


Suitable for small bending radii, easy to install and much more durable than standard cables (up to a factor of 10) for applications in “motion”, e.g. ceiling platforms for projectors, hinged or retractable displays or for frequent handling. Particularly suitable for media technology, event technology and special applications, e.g. in industry.
Resolution: suitable for 1920 x 1200

Single link cable colour: blue-grey
Cover: white
  • Other
    • Specification
    • Single-Link
  • General
    • Type
    • DVI monitor cable
    • Design
    • SLAC™
  • Interfaces
    • Connection entry
    • DVI plug 18+1
    • Connection discharge
    • DVI plug 18+1
  • Measures
    • Cable length
    • 20.0 m