DONAU 0512Drill stand, all-metal construction

...mehr
The ideal precision tool for all small drilling machines; metal drill stand for all small drilling machines, including other brands. Fixed stand and accurate, backlash-free movement. Easy guiding and infinitely adjustable height and drilling depth with depth stop. The spring force for the return spring on the lever axis is adjustable. The spindle can be rotated around the horizontal and vertical axis, so it can also be used a bench grinder. Base with mounting slots for machine vice no. 0519.

Suitable for drilling mashines between approx. 30 - 45 mm diameter

- Total height: 260 mm
- Base: 135 x 195 mm
- Maximum drill depth: 30 mm
- Extension: 120 mm.
- Height adjustment range: 0 - 160 mm, depending on the drilling machine
- Weight: 1500 g
  • General
    • Type
    • Drill stand
    • Design
    • All-metal
    • Model
    • 0512
  • Measures
    • Height
    • 260 mm