ICY IB-DK4038CPDDockingstation/Port Replicator, USB Type-C, Laptop

...mehr
Mobile DockingStation
The Type-C™ connection offers incredible versatility. It combines data transmission, video output and power in a single, compact port. The integration of USB Type-C™ makes the connection even more practical, as it has a twist-proof connection as a physical feature - making it a truly universal connection..

Features
  • USB Type-C™ DockingStation with integrated cable
  • Premium aluminium enclosure
  • HDMI® video interface supports resolutions of up to 3840x2160@30 Hz
  • Mirroring and extending of the notebook display
  • Three USB 3.0 Type-A interfaces, data transfer rates of up to 5 Gbit/s
  • One Type-C™ charging port for Power Delivery 2.0 up to 60 W (20 V@3 A)
  • SD and microSD card reader for the most common card specifications
  • Gigabit LAN RJ45 interface supports 10/100/1000 Mbit/s bandwidth

  • General
    • Type
    • Port-Replikator
    • Resolution
    • HDMI max. 3840 x 2160
    • Colour
    • schwarz
  • Interfaces
    • Host
    • USB 3.0 Typ-C
    • HDMI
    • 1x
    • LAN
    • 10/100/1000 Mbit/s
  • External I/O Ports
    • USB 3.0 (external)
    • 3x
  • Implementation
    • Card reader
    • SD(HC/XC), microSD(HC/XC)
  • Measures
    • Width
    • 125 mm
    • Depth
    • 55 mm
    • Height
    • 17 mm
  • Weights
    • Weight
    • 0.085 kg