ST USB3DOCKH2DPDocking station/Port Replicator, USB 3.0, Laptop

...mehr
This TAA-compliant triple-video docking station for laptops merges cutting-edge technology and high-quality hardware with innovative design elements. It’s one of the first universal laptop docking stations to support three external displays. When coupled with your laptop display, the docking station makes it easy to create a high-performance, high-resolution workstation with four displays in total, including one 4K DisplayPort™ display. With its expanded display presence, this specialty docking station is ideal for a wide range of applications. It offers a fast and easy way to maximize your laptop’s workable screen space, which is perfect for graphic and web designers, animators, financial analysts and more.

A four-display workstation helps you get more done
The triple-video docking station uniquely integrates two video chipsets, making it possible to connect one HDMI® and two DisplayPort monitors to your laptop. With four total displays, you can manage several programs at once and avoid the nuisance of minimizing or rearranging windows. Plus it delivers 4K cinema resolution to the first DisplayPort monitor. This versatile docking station boosts your workflow with minimal impact on your budget, and it connects to your laptop or Windows based tablet through just one USB 3.0 (also known as USB 3.1 Gen 1 - 5Gbps) cable.

4K Ultra HD delivers ultimate display potential
Why sacrifice image quality for display quantity? This top-of-the-line docking station offers the best of both worlds. It features three video ports, including a DisplayPort connection that supports 4K x 2K (3840 x 2160p - 30Hz) Ultra HD resolution. The docking station offers an enhanced method of upgrading the display capabilities of your computer. While many laptop docks offer two video outputs, they often don’t support three external displays, or Ultra High Definition. The full-featured dock delivers crystal-clear image quality without sacrificing the total number of external monitor connections, which is ideal for highly detailed and graphically intense applications.

Plenty of ports gives you everything you need
This triple-video docking station lets you connect up to 12 peripherals, to transform your laptop into a powerful, full-sized workstation. The dock also makes it easy to quickly charge your mobile devices, using the always-on fast-charge port. Plus, with five USB 3.0 ports, a headset jack, separate 3.5mm audio and microphone ports, as well as an RJ45 Gigabit Ethernet port, you have all the connections you need with no complications or extra costs. Unlike some docks, this easy-to-use docking station offers seamless, error-free driver installation that will have you up and running fast.

Universally supported
Unlike some proprietary docking stations designed only to work with specific laptop models, this universal laptop dock works with multiple brands. All you need is your laptop’s USB 3.0 port and you can be up and running quickly. With universal support, you can use this dock with different laptops now, or in the future.
  • Généralité
    • Type
    • Port replicator
    • Résolution
    • HDMI max. 2560 x 1440, DP max. 3840 x 2160
    • Couleur
    • Black/silver
  • Raccordements / interfaces
    • Hôte
    • USB 3.0
    • HDMI
    • 1x
    • Audio
    • 1x 3.5 mm Mikrofonanschluss, 1x 3.5mm audio combo
    • Prise casque d´écoute
    • 1x 3.5-mm jack
    • LAN
    • 10/100/1000 Mbit/s
  • Raccordements externes
    • USB 3.0 (externe)
    • 4x + 1x als Ladeport + 1x Typ-B
    • DisplayPort
    • 2x
  • Dimensions
    • Largeur
    • 82 mm
    • Profondeur
    • 270 mm
    • Hauteur
    • 34 mm
  • Poids
    • Poids
    • 0.378 kg
  • Alimentation électrique
    • Bloc d´alimentation, fourni
    • Yes
    • Entrée de tension (réseau)
    • 100 - 240 V CA