LOGITECH BASEDocking station for iPad Pro

...mehr
The Logi BASE is the most user friendly method for charging and using your iPad Pro. BASE is equipped with Smart Connector technology, revolutionising the charging process. Thanks to the flat profile of the Smart Connector, you can effortlessly place your iPad Pro in the charging position. Simply let your iPad Pro slide into the BASE charging station and charging begins. BASE is also an outstanding holder for your iPad Pro and enables it to be positioned at the ideal angle on a sideboard, desk or nightstand. With more than one million apps and intelligent Siri technology, you now have even more opportunities to use your iPad Pro in every room of the house.

BASE charging station
The most user friendly method for charging and using your iPad Pro.
  • Charge in the blink of an eye using the Smart Connector
  • Optimised viewing angle for use on sideboards, desks or nightstands
  • Made from high-quality aluminium
  • Stable design with non-slip padding
  • Compatible with Apple's silicone cases for the iPad Pro


Optimised viewing angle for use on sideboards, desks or nightstands
Logi BASE ensures the ideal viewing angle, allowing you to use your iPad Pro everywhere in your house — whether on a table, a sideboard or a nightstand. With more than one million apps and intelligent Siri technology, you now have even more opportunities to use your iPad Pro in every room of the house.

Intelligent, modern design
Made from high-quality materials with a premium finish, the elegant and extraordinarily functional BASE is the ideal complement to your iPad Pro.

Stable iPad Pro holder
Thanks to its solid aluminium construction and foot, BASE is a completely safe holder for your iPad Pro.

Charge using the Smart Connector
Simply let your iPad Pro slide into the BASE charging station and charging begins using Apple Smart Connector technology.

Contents
  • BASE charging station
  • User manual
  • Two-year manufacturer's warranty and product support
  • Not included in delivery: Lightning USB cable, power supply unit. (Use the cable and adapter that were supplied with the iPad).

  • General
    • Type
    • Dock
    • Design
    • With Smart Connector
    • Colour
    • Silver
    • Technology
    • Without cable and power supply unit