IMG CD-230USBDJ dual CD and MP3 player

...mehr
Dual DJ CD and MP3 player, with USB 2.0 interface and SD/MMC card slot.

  • USB flash drives can be connected directly
  • For SD/MMC cards up to 32 GB (FAT16/FAT32), available at option
  • Anti-shock system
  • Seamless loop
  • Supports ID3 tags (track display)
  • Safe operation due to illuminated rubber buttons
  • Pitch control: ±4/±8/±16%
  • Pitch bending
  • Search for file/track
  • Search function via jog dial
  • Scratch function
  • Repeat function (repeat 1, repeat all)
  • 20 tracks can be programmed
  • Smallest search step: 1 frame
  • Switchable display of the running time of one track as well as the remaining running time of one or all tracks
  • Bar graph display
  • Quick start (automatic cue)
  • 482 mm (19") rack installation
  • Audio CD/CD-R/MP3 CD

  • General
    • Type
    • CD and MP3 players
    • Design
    • For DJ mixer
    • Input
    • RCA
  • Electrical values
    • Frequency range
    • 20 - 20000 Hz
  • Implementation
    • power supply
    • 230 V
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz