GOOBAY 76792DisplayPort male > DisplayPort male 1,5m

...mehr
DisplayPort 1.3 increases the maximum data rate by 50 per cent over DisplayPort 1.2 data transmission rates: 1 cable (HBR1): 810 Mbps (6.48 Gbps): sufficient for 2560 x 1600 2 cables (HBR2): 1620 Mbps (12.96 Gbps): sufficient for 3840 x 2160 4 cables (HBR3): 3240 Mbps (25.92 Gbps): sufficient for 5120 x 2880

specifications:
  • for connecting monitors, laptops, projectors or graphic cards
  • plug with lock for secure connections
  • gold contacts for enhanced signal transmission
  • supports 4K (3840×2160) at 120Hz and 24 bit colour depth
  • supports 5K (5120x2880) at 60Hz and 30 bit colour depth
  • supports 5K (7680x4320) at 30Hz and 24 bit colour depth
  • supports HDCP 2.2

  • General
    • Type
    • DisplayPort cable
    • Colour
    • Black
    • Technology
    • 1.3
  • Interfaces
    • Connection entry
    • DisplayPort plug
    • Connection discharge
    • DisplayPort plug
  • Measures
    • Cable length
    • 1.5 m