ST MDP2VGDVHDWDisplayPort adapter, mini DP to VGA /HDMI / DVI, white

...mehr
The MDP2VGDVHDW Mini DisplayPort to VGA, DVI or HDMI converter offers a three-in-one solution for connecting an mDP source such as a Thunderbolt™-enabled MacBook Pro® / MacBook Air® to a VGA, DVI, or HDMI Display. Ensuring compatibility with almost any display, television or projector, this compact and lightweight adapter offers the ideal plug-and-play solution for travel, or BYOD (Bring Your Own Device) applications around the office.

You can walk into any boardroom and be ready to connect, even if you don't know what connection ports are available. The MDP2VGDVHDW maximizes the audio/video connectivity of your MacBook® by offering three different output ports, in a single compact adapter.
The three-in-one converter is compatible with Intel® Thunderbolt, when connected directly to a supporting DisplayPort over Thunderbolt I/O port. Plus, because the converter cable supports video resolutions up to 1920x1200/1080p you can convert a Mini DisplayPort video source to VGA, HDMI, or DVI without sacrificing video quality.
The Mini DisplayPort converter requires no power adapter and maximizes portability by easily travelling in your laptop bag with a small footprint and lightweight design.

The StarTech.com Advantage
  • Maximize portability when traveling, or around the office, with a small foot print, and lightweight design
  • Ensure compatibility with virtually any display with three-in-one adapter converting Mini DisplayPort to VGA, HDMI, or DVI

Applications
  • Keep the adapter with you while traveling, to connect to virtually any display you come across
  • Connect your BYOD laptop/Ultrabook to a provided HDMI, DVI, or VGA display at work
  • Connect a DVI, VGA, or HDMI display to your Mini DisplayPort laptop, to use as a secondary monitor

  • General
    • Type
    • DisplayPort adapter
    • Colour
    • White
  • Interfaces
    • Connection entry
    • Mini DisplayPort plug
    • Connection discharge
    • HDMI Buchse, VGA Buchse, DVI-D Buchse
  • Measures
    • Cable length
    • 0.27 m
  • Weights
    • Weight
    • 0.051 kg