PYT M0078DisplayPort 1.2 Cable, yellow, 5m

...mehr
Python® Series – Just give your equipment the certain bite

  • DisplayPort 1.2 cable with locking device
  • 4K2K / UHD support
  • 99,99% OFC
  • Full-metal-plug with gold-plated contacts
  • Cable with yellow nylon cover
  • Length: 5,0 m


Resolutions until 4K2K / UHD
This DisplayPort cable supports resolutions until 4096 x 2160 pixel at 60Hz ( 4K / UHD ). It is the perfect connection for your new UHD Display, your new monitor and further devices with a DisplayPort-access.

99,99 % OFC
The structure of this DisplayPort cable contains to 99,99% of oxygen-free-copper ( OFC ). This offers an improved signal transfer and an improved breaking strength of the cable.

Full-metal plugs
The solid full-metal plugs with 24-karat gold-plated contacts guarantee an optimized connection. The locking device which is combined with the plugs prevent an accidental slip-out.

Triple-shielding and nylon-netting
The cables triple-shielding offers a constant high-quality signal transfer. Furthermore the yellow nylon-netting underscores the fashionable design of this cable.

Further Details
Suitable for the connection of many multimedia devices like monitor, UHD display, LED display, notebook, beamer, etc.
The cable supports High Definition Video, Multi-Channel Digital Audio, DPCP and HDCP, furthermore Color Depth 6, 8, 10, 12 und 16 per component.

Specifications:
  • DisplayPort 1.2 support, downsize compatible to 1.1 and older versions
  • 3-D support
  • Supports all resolutions from 480p – 2160p ( 4K / UHD )
  • Data rate: max. 21,6 Gbit/s
  • DisplayPort 20-pin plug to 20-pin plug, Both parts with a locking device.
  • Conductor cross-section AWG28
  • Triple-shielded ( overall-screen: netting-screen, foil screen, twisted-pair screen )
  • Dimensions: diameter 8mm, length including the plug 5,0 m

  • General
    • Type
    • DisplayPort cable
    • Colour
    • Yellow
    • Technology
    • 1.2
  • Interfaces
    • Connection entry
    • DisplayPort plug
    • Connection discharge
    • DisplayPort plug
  • Measures
    • Cable length
    • 5.0 m