DIGITUS DA-70241DIGITUS USB 3.0 7 port cable hub, 100cm

...mehr
USB 3.0 Hub, 7-port Incl. 5V/2A power supply Aluminium housing

Adds seven additional SuperSpeed ports to your workspace
  • Provides your workspace with up to seven additional USB ports
  • Fastest data transfer rates with SuperSpeed USB 3.0
  • High Quality aluminium housing
  • Does not require additional installation – Plug & Play


The DIGITUS Business USB 3.0 Hub is the perfect addition to your workspace. You can connect and use up to seven USB devices simultaneously, making it possible to use multiple input devices or mobile storage devices without any problems. USB 3.0 technology enables data transfer rates of up to 5 Gbps, guaranteeing fast data transfer between devices. The high-quality aluminum housing of the DIGITUS Business USB 3.0 Hub has an elegant, timeless design that is at home on any desk.
Technische Details
  • Seven USB 3.0 connections
  • Supports data transfer rate up to 5 Gbps (Super-speed)
  • 5 V/3.5A power supply unit (USB 2.0 micro, type B)
  • Cable length: 1m
  • Downward compatible with USB 2.0 and 1.1
  • Material: Aluminum
  • Dimensions: 1,4 x 4,2 x 14,4 cm


Lieferumfang
  • USB 3.0 Hub, 7-Port
  • 5V / 3.5A power supply unit
  • Manual

  • General
    • Design
    • 7-port
    • Type
    • USB 3.0 hub
    • Assembly
    • Cable lift
    • Colour
    • Grey
    • Material
    • Aluminium housing
    • Technology
    • Plug and Play
  • Measures
    • Width
    • 42 mm
    • Height
    • 14 mm
    • Cable length
    • 1.00 m
    • Length
    • 144 mm
  • Other
    • Specification
    • 3.0
  • Interfaces
    • Connection
    • USB plug