CANON IXUS190BLDigital camera, 20MP, 10x optical zoom, blue

    ...mehr
    • 10x optical zoom: long-lasting Canon quality
    • 20x zoom plus: zoom to 20x with great quality
    • 20 Megapixels
    • Wi Fi & NFC: simply connect then share or backup wirelessly
    • Easy Auto: simple, worry-free camera control
    • Smart Auto 32 scenes: auto mode with 32-scene detection
    • Date stamp: add date stamps to your images
    • Creative Filter: various effects for more creativity


    Connect with effortless quality and ultra-slim style
    Ultra-slim, stylish and connected this 20.0 Megapixel IXUS makes it easy to capture and share brilliant photos and HD movies. Enjoy effortless point and shoot simplicity, a versatile 10x optical zoom lens and Intelligent Image Stabilizer.

    Pocketable style
    Effortlessly capture dramatic landscapes and the distant detail of faraway subjects using this ultra-slim, pocketable IXUS with an ultra-wide 10x optical zoom lens.

    High quality results
    Enjoy exceptional quality, detailed and date stamped images with 20.0 Megapixel and an intelligent Image Stabilizer to automatically keep stills sharp and movies steady.

    Seamless connectivity
    With great wireless connectivity it’s fast and simple to link your camera to your smart device and use the Canon Connect app to share your creations and shoot remotely.

    Point, shoot, create
    Just point and shoot for fantastic photos or movies using Easy Auto, which chooses the perfect camera settings for you, and have fun with easy creative modes.

    Fun, easy HD movies
    Recording superb HD movies (720p) is fun and easy with just one touch of a button. A Dynamic Image Stabilizer keeps even handheld and zoomed footage sharp and steady.

    What’s in the box
    All you need to put effortless quality in your pocket, just add a memory card and carry case
    • Digital Camera IXUS 190
    • Wrist Strap WS-800
    • Battery Pack NB-11L
    • Battery Charger CB-2LFE
    • AC Cable
    • User Manual Kit

    • Algemeen
      • Type
      • Digital camera
      • Resolutie pixels
      • 20 MP
      • Kleur
      • Blue
      • Toebehoren
      • Hand strap, battery, charger. Mains cable
    • Uitvoering
      • Beeldgrootte
      • 5152 x 3864 pixel
      • Optische zoom
      • 10
      • Lichtgevoeligheid
      • Auto/manual ISO 100 - 1600
      • Sluitertijd
      • 15 … 1/2000
      • Wisselgeheugen
      • SD, SDHC, SDXC
      • Sensortype
      • 1x 2.3-inch type CCD
      • Flits
      • Yes
      • Filmclips
      • 720p
      • Batterijtype
      • NB-11L/NB-11LH
    • Elektrische gegevens
      • Digitale zoomfactor
      • 4
    • Display
      • Schermafmetingen
      • 6.8 cm
    • Aansluiting / interface
      • Wireless
      • WLAN (IEEE802.11 b/g/n), (2.4 GHz), NFC
    • Afmetingen
      • Breedte
      • 95.3 mm
      • Diepte
      • 23.6 mm
      • Hoogte
      • 56.8 mm
    • Gewichten
      • Gewicht
      • 137 g
    • Stroomvoorziening
      • Inclusief voedingseenheid
      • Yes
      • Spanningsingang (net)
      • 100 - 240 V AC
      • Netfrequentie
      • 50/60 Hz
      • Netstekker
      • C - Euro plug CEE 7/16
      • Aansluiting op het stroomnet, aan apparaatzijde
      • C8 - small device socket (m)