STRONG SRT8541Digital Terrestrial HD Receiver

...mehr
Enjoy TV programmes in excellent HD quality

With the new high-end DVB-T2 HD receiver SRT 8541, it is easier than ever before to watch free
and Irdeto encrypted German channels. This small receiver supports the new standard HEVC/H.265
and features amongst other things a USB port for playback of pictures, music and video fi les. It also
has up to 700 channel memory, 4 favourite lists for TV and radio programmes and much more. You’ll
never want to watch TV diff erently anymore.

  • HDTV receiver for DVB-T2 and DVB-T Free-To-Air TV and radio programmes via outdoor or indoor antenna
  • Embedded Cardless Conditional Access System for Irdeto encrypted channels
  • Supports HEVC/H.265 and Dolby® Digital Plus
  • New tuner technology for excellent recepti on
  • Excellent audio and video quality
  • Display showing channel number in operating mode and time in standby
  • 4 favourite lists for TV and radio programmes
  • Electronic TV Programme Guide (EPG) for on screen programme informati on of present/following event informati on up to 14 days
  • Automatic and manual channel scan options

  • General
    • Type
    • DVB-T2 Receiver
    • Design
    • Freenet TV certified
    • Technology
    • DVB-T/T2 (H.265)
    • Teletext
    • Yes
    • EPG
    • Yes
    • Remote control
    • Yes
    • Colour
    • Black
  • Implementation
    • Tuner DVB-T2 (HEVC/H.265)
    • 1
    • video compression
    • HEVC/H.265
  • Specials
    • decoding systems
    • Irdeto (Freenet)
  • Features
    • On Screen Display (OSD)
    • Yes
  • Interfaces
    • Scart
    • 1
    • USB
    • Yes
    • Coaxial digital output
    • Yes
    • S/PDIF output
    • Yes
    • HDMI
    • Yes
    • Connection
    • IEC
    • LAN
    • Yes
  • Measures
    • Height
    • 39 mm
    • Depth
    • 99 mm
    • Width
    • 168 mm
  • Weights
    • Weight
    • 0.35 kg
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed