RND 550-00028Digital Microscope 1.3 MPixel

...mehr
  • Wireless digital microscopes that can be connected to iOS and Android smartphones and tablets via the Visio-tek App, as well as through a Wi-Fi/USB connection to Windows and Mac computers or laptops
  • Capture pictures, shoot videos, and take measurements
  • Li-ion battery
  • Transmission distance: Up to 5.0 m
  • Frequency range: 2.400 GHz ~ 2.4835 GHz
  • IEEE 802.11 b/g/n standards compliant
  • Continuous working time - appx. 2 hours full charging time - appx. 4 hours
  • Camera sensor: CMOS 1/4”
  • High definition microscope lens
  • 1.2 m mini USB cable
  • Max 2.5 W power consumption



  • With white LED’s + UV LED’s
  • Object distance: 8~200 mm
  • Focus Range: 8~200 mm
  • 4 White LED’s + 4 UV LED’s
  • UV light is essential for seeing elements that are made with chemical structures which react to UV

  • General
    • Type
    • Digital microscope
    • Approval
    • 1.3 MP
    • Technology
    • 200x
    • Design
    • UV Licht
  • Implementation
    • Type of battery
    • Li-ion battery
  • Interfaces
    • Connection
    • Wi-Fi