KN 70 05 180 TDiagonal Cutter with tether attachment point

...mehr
  • the indispensable diagonal cutter for all-round use
  • high quality material and precise workmanship for long service life
  • precision cutting edges for soft and hard wire
  • clean cutting of thin copper wires, also at the cutting-edge tips
  • cutting edges additionally induction hardened, cutting edge hardness approx. 62 HRC
  • narrow head style for use in confined areas
  • Vanadium electric steel, forged, multi stage oil-hardened
  • pliers with tether attachment point for mounting a fall protection

  • General
    • Type
    • Side cutter
    • Design
    • Chromium-plated
    • Technology
    • DIN ISO 5749
    • Model
    • Vanadin-Super
  • Measures
    • Length
    • 180 mm
  • Implementation
    • Cutting value wire (hard)
    • 2.5
    • Cutting value wire (medium)
    • 3.0
    • Cutting value wire (soft)
    • 4.0
  • Interfaces
    • Connection
    • With mounting eyelet