DEBO LCD 10 HDMIDevelopment boards - LCD 10" touchscreen display, HDMI

...mehr
LCD 10" touchscreen display for developer boards

The new 10-inch touchscreen display with metal enclosure from Joy-IT is a robust all-rounder and is suitable for a variety of applications. In particular, its robust finish makes it stand out. The matt-black metal enclosure perfectly complements the hard coating of the display (H3).

The display also works with conventional PC systems via the HDMI and VGA connection.

Other highlights include the BNC and AV connections, which can also be used to connect camera systems.

Work on your new open-source project in your workshop with the help of Raspberry and others, while at the same time performing the finest soldering work using a camera microscope for details of millimetre precision.

Features:
  • 10.1" IPS touchscreen display
  • 1280x800 pixels
  • Contrast: 800:1
  • Includes SBC mount and base
  • 1x HDMI, 1x VGA, 1x AV, 1x BNC, 2x USB
  • 12 V, 2000 mA
  • Brightness: 350 cd/m2, 16.7 million colours
  • Width: 244 mm / height: 163 mm / depth: 32 mm
  • Weight: 1.2 kg
  • Metal enclosure, screen protection, hard coating (H3)
  • Includes remote control


An adapter board, which can be used to directly attached all standard single-board computers to the monitor, is included in delivery. Thanks to the additional USB connection, you do not need a separate power supply for operation with the SBC.
  • Implementation
    • Model
    • Universal
  • General
    • Category
    • Equipment
    • Type
    • Display
    • Design
    • LCD