MW OWA-120E-12Desktop power supply 115 W 12 V / 9,6 A IP67

...mehr
Table power supply / Switching power supply.

  • Table power
  • Plastic housing IP67
  • Universal input
  • protected against short circuit, overload, overvoltage
  • Isolation class II
  • low idle power
  • Energy efficiency level VI (DOE)
  • General
    • Type
    • Desktop power supply
    • Colour
    • Black
  • Electrical values
    • Performance
    • 115 W
    • Output
    • 12 VDC
    • Current
    • 9.6
    • Efficiency
    • 87.5 %
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Measures
    • Length
    • 191 mm
    • Width
    • 63 mm
    • Height
    • 37.5 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C contour plug - CEE 7/17
    • Power supply, on device
    • Mains cable is permanently installed
    • Output voltage, connection
    • XLR 4P