HP 4HR74EADesktop Computer, Intel i5-8500, 8GB

    ...mehr
    Reliable and future ready.
    Designed to fit the modern workspace now and in the future, the small, reliable, and secure HP ProDesk 400 SFF is a powerful PC with performance that’s scalable to grow with your business.

    Powerful options
    Power through your day with high-performance 8th Gen IntelR Core. processors(2) unleashed by optional IntelR Optane. memory(3) and discrete graphics(4).

    Expansion that extends your investment
    The full value of your investment comes with expansion that extends the life of your PC. The HP ProDesk 400 SFF has two bays and two half-height slots, and optional legacy ports(4).

    Connection hub
    With 8 total USB ports, two video outputs, and optional Bluetooth(4) connectivity, the HP ProDesk 400 SFF becomes a hub for all your devices in the office.

    Tested and ready
    The reliable HP ProDesk 400 SFF experienced 120,000 hours of the HP Total Test Process(5) and now has an optional dust filter(4) to help extend the life of your PC by reducing airborne particulate intake in the most demanding work environments.


    1. Not all features are available in all editions or versions of Windows. Systems may require upgraded and/or separately purchased hardware, drivers, software or BIOS update to take full advantage of Windows functionality. Windows 10 is automatically updated, which is always enabled. ISP fees may apply and additional requirements may apply over time for updates. See http://www.windows.com.
    2. Multi-Core is designed to improve performance of certain software products. Not all customers or software applications will necessarily benefit from use of this technology. Performance and clock frequency will vary depending on application workload and your hardware and software configurations. Intel’s numbering branding and/or naming is not a measurement of higher performance.
    3. Intel® Optane™ memory system acceleration does not replace or increase the DRAM in your system and requires configuration with an optional Intel® Core™ i(5 or 7)+ processor.
    4. Sold separately or as an optional feature.
    5. HP Total Test Process testing is not a guarantee of future performance under these test conditions. Accidental damage requires an optional HP Accidental Damage Protection Care Pack.

    • Généralité
      • Processeur
      • Intel® Core® i5-8500, 3.0 GHz
      • Mémoire
      • 8 GB DDR4
      • Boîtier
      • Small Form Factor
      • Illustration
      • Intel® HD Graphics 630
      • Bloc d´alimentation
      • 180 W
      • Lecteur
      • DVD±R/RW
      • Clavier
      • Layout: DE (QWERTZ)
      • Souris
      • Incl.
      • Couleur
      • Silver/black
    • Modèle
      • Taille mémoire
      • 1000 Go
      • Système d´exploitation
      • Win10 Pro 64
      • Banques de mémoire
      • 2x (1x assigned)
      • Lecteur de carte
      • For SD (HC/XC) cards
    • Raccordements / interfaces
      • Audio
      • onBoard
      • LAN
      • 10/100/1000, onBoard
      • USB
      • 2x USB 3.1 Gen 1, 4x USB 2.0
      • Line-IN
      • Yes
      • Line-OUT
      • Yes
      • Prise casque d´écoute
      • Yes
      • Connexion micro
      • Yes
    • Raccordements externes
      • VGA
      • 1x
      • DisplayPort
      • 1x
    • Dimensions
      • Largeur
      • 270 mm
      • Profondeur
      • 296 mm
      • Hauteur
      • 95 mm
    • Poids
      • Poids
      • 4.6 kg
    • Particularités
      • Garantie fabricant
      • 1 An(s)
      • Maintenance
      • On site