PCSYS 45127-1Desktop Computer, Intel i3-7100, 8GB

Desktop Computer for office and personal use.
Manufactured in Germany.
Keyboard with German layout.
  • General
    • Processor
    • Intel® Core® i3-7100, 3.9 GHz
    • Memory
    • 4 GB DDR4
    • Housing
    • Midi tower
    • Graphics
    • Intel® HD Graphics 630
    • Power supply
    • 350 W
    • Chip set
    • Intel® B250
    • Drive
    • DVD+R/RW
    • Keyboard
    • Layout: DE (QWERTZ)
    • Mouse
    • Incl.
    • Colour
    • Black
  • Implementation
    • Memory
    • 1000 GB
    • Operating system
    • Without
  • Interfaces
    • Audio
    • 7.1 onBoard
    • LAN
    • 10/100/1000, onBoard
    • USB
    • 4x USB 3.1, 2x USB 2.0, (2x USB 3.0 Front)
    • Headphone jack
    • Yes
    • Microphone port
    • Yes
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
  • Measures
    • Width
    • 185 mm
    • Depth
    • 445 mm
    • Height
    • 420 mm