DELOCK 87298Delock USB Type-C 3.1 Docking Station 4K

...mehr
This docking station by Delock can be connected to a computer with a USB-C™ Alt-Mode or Thunderbolt™ 3 port and provides a variety of interfaces. Two monitors can be operated simultaneously at the mini Displayport and HDMI outputs, alternatively a single monitor at the VGA output. Three built-in USB Type-A ports allow the use of peripherals, and connections for a headset and gigabit network, as well as an SD / micro SD card reader, complete the features. With a USB-C™ power supply, laptops such as the Macbook or Chromebook can be charged during operation.

Specification
Connectors front side:

  • 1 x Gigabit LAN 10/100/1000 Mb/s RJ45 female
  • 1 x mini Displayport 20 pin female
  • 1 x HDMI-A 19 pin female
  • 1 x VGA 15 pin female
  • 1 x USB Type-C™ female (power supply)

Connectors back side:
  • 3 x USB 3.0 Type-A female
  • 1 x Headset 3.5 mm 4 pin jack
  • 1 x SD / SDHC / SDXC / MMC slot
  • 1 x Micro SD / SDHC / SDXC slot
  • 1 x USB Type-C™ male


Features:
  • HDMI and Displayport ports support: extended and mirror, resolution up to 2560 x 1440 @ 60 Hz or 3840 x 2160 @ 30 Hz (depending on the system and the connected hardware)
  • VGA resolution up to 1920 x 1080 @ 60 Hz
  • Transfer of audio and video signals
  • Output power: max. 10 W total, 1 x USB Type-A female max. 7.5 W, 2 x USB Type-A female max. 5 W (combined)
  • Input power: 1 x USB Type-C™ female max. 60 W
  • Metal housing
  • Cable length incl. connector: ca. 18 cm


System requirements
  • Windows 8.1/8.1-64/10/10-64, Windows 10 Mobile, Android ex 6.0, Mac OS ex 10.9
  • Device with a free USB Type-C™ port and Displayport alternate mode or with a free Thunderbolt™ 3 port


Package content
  • USB-C™ docking station
  • User manual


Package
  • Retail Box

  • General
    • Type
    • Port replicator
    • Assembly
    • Integrated USB cable
    • Resolution
    • HDMI max. 3840 x 2160, VGA max. 1920 x 1080
    • Colour
    • Silver
  • Interfaces
    • Host
    • USB 3.1 type C
    • Connection
    • 1x type C charging port
    • HDMI
    • 1x
    • Headphone jack
    • 1x 3.5-mm jack
    • LAN
    • 10/100/1000 Mbit/s
  • External I/O Ports
    • USB 3.0 (external)
    • 3x
    • VGA
    • 1x
  • Implementation
    • Card reader
    • SD(HC/XC), microSD(HC/XC)
  • Measures
    • Connection cable length
    • 0.18 m
    • Width
    • 137 mm
    • Depth
    • 75 mm
    • Height
    • 17 mm
  • Power supply
    • Power unit, inclusive
    • No