DELOCK 89673Delock PCI Express x4 Card > internal U.2 NVMe SFF-8639 male

...mehr
This PCI Express card by Delock expands the PC by one U.2 interface. It can be connected to e.g. the 2.5? Intel® 750 Series NVMe SSD.
Specification
  • Connectors:

  • internal:
    1 x U.2 SFF-8639 male
    1 x PCI Express x4, V3.0
    1 x SATA 15 pin plug
  • 2 x jumper to set the power supply via PCIe or SATA interface
  • 1 x LED indicator
  • Supports NVM Express (NVMe)

System requirements
  • Windows 7/7-64/8.1/8.1-64/10/10-64, Linux ex Kernel 4.6 / Kernel 4.9.4
  • PC with one free PCI Express x4 / x8 / x16 / x32 slot

Package content
  • PCI Express card
  • Low profile bracket
  • 3 x screw
  • User manual

Package
  • Retail Box

  • General
    • Design
    • PCIe
  • Interfaces
    • Connection
    • 1 x U.2 SFF-8639 Stecker, PCIe x4, SATA
  • Implementation
    • Internal
    • 1 x U.2 SFF-8639 Stecker, PCIe x4, SATA