DELOCK 85363Delock Extension Cable PWM Fan Connection 4 Pin, 70 cm

...mehr
This 4 pin fan cable by Delock with PWM support enables the extension of the fan connection. The 4 pin male fan connector is also suitable for the connection of a 3 pin fan connector without PWM support.

Specification
  • Connectors:

  • 1 x 4 pin fan connector male >
    1 x 4 pin fan connector female
  • Cable gauge: 22 AWG
  • PWM wire (Pulse Width Modulation)
  • Length incl. connectors: ca. 70 cm


System requirements
  • Mainboard with a free 4 pin interface

Package content
  • Fan extension cable

Package
Poly bag
  • General
    • Type
    • Extension cable
    • Design
    • 4 Pin Stecker > 4 Pin Buchse
  • Measures
    • Connection cable length
    • 0.7 m