DELOCK 62964Delock converter USB C male > serial DB9 male ESD 1.8 m

...mehr
This USB Type-C™ to serial adapter by Delock provides a compatible RS-232 DB9 interface for printers, measuring instruments, controllers, IoT devices etc.

Specification
  • Connectors:

  • 1 x USB Type-C™ male >
    1 x serial RS-232 DB9 male
  • Chipset: Prolific PL2303 HXD
  • Screw type: #4-40 UNC
  • Compatible with USB 2.0, and USB 1.1 full speed 12 Mbps
  • Data transfer rate up to 1 Mbps
  • Signals: TxD, RxD, RTS, CTS, DTR, DSR, DCD, RI, GND
  • Parity: even, odd, none, mark, space
  • Stop bit: 1, 1.5, 2
  • Data bit: 5, 6, 7, 8
  • Flow control: none, Xon / Xoff, RTS / CTS
  • FIFO: 512 Byte buffer bi-directional
  • Cable length: ca. 1.8 m


System requirements
  • Windows 7/7-64/8.1/8.1-64/10/10-64, Linux ex Kernel 2.6.31 / Kernel 4.x.x, Mac ex OS 10.12, Android ex 4.4
  • PC or laptop with a free USB Type-C™ or Thunderbolt™ 3 port


Package content
  • Adapter cable USB Type-C™ > 1 x Serial RS-232 DB9
  • Driver CD
  • User manual


Package
Retail Box
  • Interfaces
    • Connection entry
    • C plug
    • Connection discharge
    • RS-232
    • Connection
    • USB plug
  • General
    • Design
    • USB <> 1x RS-232
    • Type
    • USB converter
    • Technology
    • Plug & play
    • Colour
    • Black
    • Chip set
    • Prolific
  • Other
    • Specification
    • 2.0
  • Measures
    • Cable length
    • 1.8 m