This USB 2.0 to RS-232 adapter by Delock provides a flexible DB9 connection with matching screws and nuts for the operation on serial controllers, printers, measuring instruments, IoT devices, etc. A built-in ESD protection prevents the destruction of the electronic components.
Specification Connectors:
1 x USB 2.0 Type-A male
1 x Serial RS-232 DB9 male
Chipset: Prolific PL2303 HXD
Serial connector with srews or nuts
Screw type: #4-40 UNC
Compatible with USB 3.0, USB 2.0, and USB 1.1 full speed 12 Mbps
Data transfer rate up to 230.4 Kb/s
Signals: TxD, RxD, RTS, CTS, DTR, DSR, DCD, RI, GND
Parity: even, odd, none, mark, space
Stop bit: 1, 1.5, 2
Data bit: 5, 6, 7, 8
Flow control: none, Xon / Xoff, RTS / CTS
FIFO: 16 Byte buffer bi-directional
ESD protection:
± 15 KV ESD Human Body Model (HBM)
± 15 KV IEC1000-4-2 Air Gap Discharge
± 8 KV IEC1000-4-2 Contact Discharge
Cable length: ca. 120 cm
Cable length incl. connectors: ca. 130 cm
Operating temperature: 0 °C ~ 60 °C
Humidity: 5 ~ 95 %
System requirements - Windows 7/7-64/8.1/8.1-64/10/10-64, Linux ex Kernel 3.3
- PC or laptop with a free USB Type-A port
Package content - USB 2.0 to 1 x serial adapter
- 2 x screw
- Driver CD
- User manual
Package Retail Box