VT-1351LED dome light, 12 W, 840 lm, 3000 K, round, white

...mehr
Design dome light with efficient LED technology.

  • Compare with incandescent, it can save over 80% electric cost
  • Contemporary & elegant design
  • Higher light transmission rate
  • No flickering, no UV radiation
  • No lead or mercury content hence environment friendly

  • Energy efficiency
    • Energy Efficiency
    • A+
    • Weighted consumption
    • 12 kWh/1.000 h
  • General
    • Assembly
    • Round
    • Colour
    • White
    • Material
    • Polycarbonate
    • Technology
    • SMD
    • Type
    • Ceiling lamp
  • Implementation
    • Color temperature
    • warmweiß
    • Colour
    • weiß
    • Material
    • Polycarbonat
  • Lamp properties
    • Ø
    • 242 mm
  • Lighting
    • Angle of radiation
    • 110 °
    • Color rendering
    • 80 Ra
    • Color temperature
    • 3000 K
    • Comparison of conventional light bulb
    • 60 W
    • Dimmable
    • nein
    • Light current
    • 840 lm
    • Lighting Color
    • warmweiß
    • Power consumption in operation
    • 12 W
  • Measures
    • Height
    • 96 mm
    • Width
    • 165 mm
    • Ø
    • 242 mm
  • Power supply
    • Mains frequency
    • 50/60 Hz
    • Mains voltage input
    • 230 V AC
    • Socket
    • LED permanently installed
    • Voltage
    • 230