TMR 6-2411WIDC/DC converter TMR 6WI series, 6 W, 9-36/5.0 VDC, SIP

...mehr
The TMR-6WI series is a new family of isolated 6W dc-dc converter modules with regulated output, featuring wide 4:1 input voltage ranges. The product comes in a ultra-compact SIP-8 plastic package with a small footprint occupying only 2.0 cm2 (0.3 square in.) of board space. An excellent efficiency allows -40° to +71°C operation temperatures. Further features include remote On/Off control and continuous short circuit protection. The very compact dimensions of these converters make them an ideal solution for many space critical applications in communication equipment, instrumentation and industrial electronics.

Input voltage: 9 - 36 V DC
Output voltage: 5 V DC
Output current: 1200 mA
Efficiency: 84%

  • Highest power density in SIP 8 package
  • Smallest footprint 6W converter
  • Wide 4:1 input range
  • Fully regulated outputs
  • Short circuit protection
  • I/O isolation 1500 VDC
  • Remote on/off
  • 3 year product warranty


Further technical details see datasheet.
  • General
    • Type
    • DC/DC converter
    • Model
    • TMR 6WI
    • Design
    • SIL-8
  • Electrical values
    • Performance
    • 6 W
    • Input voltage
    • 9 - 36 VDC
    • Output
    • 5 VDC
    • Current
    • 1200
    • Efficiency
    • 84 %
    • Ripple
    • 50 mVss
  • Interfaces
    • Connection
    • Soldering pins
  • Measures
    • Length
    • 21.8 mm
    • Width
    • 9.1 mm
    • Height
    • 11.2 mm
  • Packaging
    • Packaging
    • Individual packaging