The TMR-1 series relatives to the familiy of isolated 1 W dc-dc converter modules with regulated output, featuring wide 2:1 input voltage ranges.
Input Voltage: 18 - 36 V DC
Output Voltage: ±12 V DC
Output current: ±42 mA
Efficiency: 79%
- Compact SIP-6 package
- Wide 2:1 input voltage range
- Fully regulated outputs
- Continuous short circuit protection
- I/O isolation 1500 VDC
- Temperature range -40°C to +85°C
- 3-year product warranty