TEN 3-2415WINDC/DC converter TEN 3WIN series, 3 W, 9-36/24 VDC, DIP

...mehr
The TEN 3WIN Series is a drop in replacement of the prevalent TEN 3WI Series. The up-to date design enables a cost reduction without any compromise to reliability and function. They come with an internal filter to meet EN55022 class A without external components. Increased EMC immunity and extended operating temperature range of -40°C to 85°C make these converters an ideal solution for cost critical but demanding applications. With the standard pinning it is a drop in replacement for common 3 Watt converters in DIP24 package.

Input Voltage: 9 - 36 V DC
Output Voltage: 24 V DC
Output current: 125 mA
Efficiency: 81%

  • Wide 4:1 input range
  • Input filter to meet EN 55022, class A
  • Fully regulated outputs
  • Operating temperature range -40°C to +85°C
  • Short circuit protection
  • I/O isolation 1500 VDC
  • Remote on/off
  • 3 year product warranty


Further technical details see datasheet.
  • General
    • Type
    • DC/DC converter
    • Model
    • TEN 3WIN
    • Design
    • DIL-24
  • Electrical values
    • Performance
    • 3 W
    • Input voltage
    • 9 - 36 VDC
    • Output
    • 24 VDC
    • Current
    • 125
    • Efficiency
    • 81 %
    • Ripple
    • 70 mVss
  • Interfaces
    • Connection
    • Soldering pins
  • Measures
    • Length
    • 31.8 mm
    • Width
    • 20.3 mm
    • Height
    • 10.2 mm
  • Packaging
    • Packaging
    • Individual packaging