MTU2S0524MCDC/DC converter MTU2 series, 2 W, 24 V DC, single

...mehr
Murata DC/DC converter MTU2 series, 2W.

Input voltage range: 4,5 - 5,5 V DC
Output voltage: 24,0 V DC
Output current: 0,083 A
Output rating: 2 W
Efficiency: 85%

Features:
• UL 94V-0 enclosure
• MSL Level 1
• wide temperature range: -40°C bis 85°C
• E/A-Isolation 1000 VDC
• Toroidal magnetic field
• Multi-layer ceramic capacitors
  • General
    • Type
    • DC/DC converter
    • Model
    • MTU2
    • Design
    • SMD
    • Technology
    • Single
  • Electrical values
    • Performance
    • 2 W
    • Input voltage
    • 5 VDC
    • Output
    • 24 VDC
    • Current
    • 83
    • Efficiency
    • 85 %
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 8.2 mm
    • Width
    • 8.4 mm
    • Height
    • 8.5 mm