200QBW4_4812S225DC/DC converter, 200 W, 12 V, Q-Brick

...mehr
DC-DC voltage converter with galvanic isolation for industry-standard use
and advanced insulation

• Q-Brick housing with standard 2.54 mm spacing
• Input voltage tolerance 4:1
• High efficiency
• Can withstand sustained short circuit
• UL94V-0 housing material
• Low residual ripple
  • Electrical values
    • Efficiency
    • 92 %
    • Output
    • 12 VDC
    • Performance
    • 200 W
  • General
    • Design
    • Q-Brick
    • Type
    • DC/DC converter
  • Interfaces
    • Connection
    • Soldering pins
  • Measures
    • Content spacing
    • 2.54 mm
    • Height
    • 12.7 mm
    • Length
    • 61.8 mm
    • Width
    • 40.2 mm
  • Packaging
    • Packaging
    • Individual packaging