LC78_12-1.0DC/DC converter, 12 W, 12 V, 1000 mA, TO-220

...mehr
LC78-series switching regulator as an alternative to LM78 linear regulators
for PCB board mounting

• SIP3 package
• Efficiency up to 95%
• Can withstand sustained short circuit
• No heat sink required
• UL94V-0 housing material
• High form factor power density
• Low output noise
• Low idle power consumption
  • Electrical values
    • Efficiency
    • 94 %
    • Output
    • 12 VDC
    • Performance
    • 12 W
  • General
    • Design
    • SIL / TO-220
    • Type
    • DC/DC converter
  • Interfaces
    • Connection
    • Soldering pins
  • Measures
    • Content spacing
    • 2.54 mm
    • Height
    • 10.2 mm
    • Length
    • 11.6 mm
    • Width
    • 6 mm
  • Packaging
    • Packaging
    • Individual packaging