10DMW4_2415S1.5DC/DC converter, 10 W, 15 V, DIP

...mehr
DC-DC voltage converter with galvanic isolation for industry-standard use.

• DIP housing 1"x1" with standard 2.54 mm spacing
• Input voltage tolerance 4:1
• High efficiency
• Can withstand sustained short circuit
• UL94V-0 housing material
• Low residual ripple
  • Electrical values
    • Efficiency
    • 86 %
    • Input voltage
    • 9-36 VDC
    • Output
    • 15 VDC
    • Performance
    • 10 W
  • General
    • Design
    • DIP
    • Type
    • DC/DC converter
  • Interfaces
    • Connection
    • Soldering pins
  • Measures
    • Content spacing
    • 2.54 mm
    • Height
    • 11.7 mm
    • Length
    • 25.5 mm
    • Width
    • 25.5 mm
  • Packaging
    • Packaging
    • Individual packaging